Positive linear voltage regulator, offering a fixed 5.0V output with a maximum output current of 1A. Features a wide input voltage range from 7.5V to 20V, with an absolute maximum input of 35V. Achieves tight output voltage regulation within ±5%, line regulation of 0.02%, and load regulation of 0.025%. Operates across a temperature range of 0°C to +125°C (TJ). Housed in a DPAK (TO-252) package with 3 terminals.
Onsemi MC7805CDTRKG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7805CDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.