
Positive fixed output linear voltage regulator, 6V output voltage, 1A maximum output current. Features a 2V dropout voltage and 4% accuracy. Operates with a maximum input voltage of 35V and a temperature range of -40°C to +125°C. Packaged in a 3-lead D2PAK surface mount configuration, supplied in a 50-piece tube. RoHS and Halogen Free compliant.
Onsemi MC7806BD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7806BD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
