
Positive fixed output linear voltage regulator, delivering 6V at 1A. Features a 2V dropout voltage and a maximum input voltage of 35V, operating from 8V to 35V. This TO-220-3 packaged component offers 4% accuracy and a PSRR of 65dB, with a quiescent current of 8mA. Designed for through-hole mounting, it operates across a temperature range of -40°C to +125°C and is RoHS and Halogen Free compliant.
Onsemi MC7806BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7806BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
