The MC7806CT is a 3-terminal linear voltage regulator with a fixed output voltage of 6V and a maximum output current of 1A. It has a maximum input voltage of 25V and a minimum input voltage of 8V. The regulator has a maximum voltage tolerance of 5% and a dropout voltage of 2V. It operates over a temperature range of 0 to 125°C and is available in a TO-220 package.
Onsemi MC7806CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.024 |
| Load Regulation-Max | 0.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7806CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.