
The MC7806ECDTXM is a 6V linear voltage regulator from Onsemi, packaged in a TO-252-3 surface mount package. It operates over a temperature range of 0°C to 125°C and features a maximum output current of 1A. The device is RoHS compliant and lead free, making it suitable for use in a variety of applications. The MC7806ECDTXM has a power supply rejection ratio of 75dB and a quiescent current of 8mA.
Onsemi MC7806ECDTXM technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7806ECDTXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
