
Positive fixed 8V output linear voltage regulator, delivering 1A output current with a 2V dropout voltage. Features a maximum input voltage of 35V and an operating temperature range of 0°C to 125°C. This through-hole component is housed in a TO-220-3 package and is RoHS and Halogen Free compliant.
Onsemi MC7808ACTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808ACTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
