
Positive fixed output linear voltage regulator, 8V nominal output voltage with 4% accuracy. Features a 1A maximum output current and a 2V dropout voltage. Operates with an input voltage range of 5V to 24V, up to a maximum of 35V. Housed in a TO-220 package for through-hole mounting, with an operating temperature range of -40°C to +125°C. This RoHS and Halogen Free component offers a Power Supply Rejection Ratio of 62dB.
Onsemi MC7808BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
