
Positive fixed output linear voltage regulator, 8V output voltage, 1A output current. Features a 2V dropout voltage, 4% accuracy, and a maximum input voltage of 35V. Operates from 0°C to 125°C with a maximum output current of 2.2A. Packaged in a DPAK surface mount case, supplied on a 2500-piece tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi MC7808CDTT5G technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808CDTT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
