
The MC7808ECDTXM is a surface mount linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 1A. It operates over a temperature range of 0 to 125°C and has a maximum input voltage of 35V. The device is packaged in a TO-252-3 package and is lead-free. It is RoHS compliant and has a power supply rejection ratio of 73dB.
Onsemi MC7808ECDTXM technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808ECDTXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
