
Positive fixed output linear voltage regulator, 9V nominal output voltage, with a 1A output current capability. Features a 2V dropout voltage and a maximum input voltage of 35V, operating from 11V minimum input. Offers 4% voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 61dB. Housed in a TO-220-3 through-hole package, this RoHS compliant component operates between 0°C and 125°C.
Onsemi MC7809ACTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7809ACTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
