Onsemi MC7809BD2T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7809BD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.