Positive fixed output linear voltage regulator, 9V nominal output voltage with 4% accuracy. Features a 1A output current capability and a 2V dropout voltage. Maximum input voltage is 35V, with an operating temperature range of 0°C to +125°C. Packaged in a surface-mount D2PAK with 3 leads, supplied on an 800-piece tape and reel.
Onsemi MC7809CD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7809CD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.