The MC7809ECT is a 9V linear voltage regulator from Onsemi, packaged in a TO-220-3 case and suitable for through hole mounting. It operates over a temperature range of 0°C to 125°C and is RoHS compliant. The device has a maximum output current of 1A and a power supply rejection ratio of 71dB. The quiescent current is 8mA, and the maximum input voltage is 35V.
Onsemi MC7809ECT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7809ECT to view detailed technical specifications.
No datasheet is available for this part.