
Positive fixed 12V output linear voltage regulator, delivering up to 1A output current. Features a 2V dropout voltage and a maximum input voltage of 35V, operating across a wide temperature range of -40°C to +125°C. This surface mount component is housed in a D2PAK package, offering 4% voltage accuracy and 60dB PSRR. Packaged in a 50-piece rail/tube, it is RoHS compliant.
Onsemi MC7812ABD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Height | 30.02mm |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812ABD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
