
The MC7812ACD2TR4 is a 12V fixed output linear voltage regulator from Onsemi. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The regulator is designed for surface mount applications and has a maximum output current of 1A. It is not RoHS compliant and contains lead. The device is packaged in a TO-263-3 package and is available in quantities of 800 per reel.
Onsemi MC7812ACD2TR4 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7812ACD2TR4 to view detailed technical specifications.
No datasheet is available for this part.