Positive fixed output linear voltage regulator, 1A output current, 12V nominal output voltage with 4% accuracy. Features a 2V dropout voltage, 35V maximum input voltage, and operates from 0°C to 125°C. Packaged in a 3-lead D2PAK surface mount configuration, this RoHS compliant component offers 60dB PSRR and 6mA quiescent current.
Onsemi MC7812ACD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812ACD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
