
Positive fixed output linear voltage regulator, 1A output current, 12V nominal output voltage. Features 35V maximum input voltage, 2V dropout voltage, and 4% accuracy. Operates from -40°C to +125°C with 8mA quiescent current and 60dB PSRR. Packaged in a 3-lead TO-263 (D2PAK) surface-mount package, supplied on 800-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC7812BD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812BD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.