
Onsemi MC7812CD2TR4G technical specifications.
| Package/Case | TO-263-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Weight | 0.032071oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7812CD2TR4G to view detailed technical specifications.
No datasheet is available for this part.
