The MC7812CT1 is a 3-pin linear voltage regulator from Onsemi, suitable for applications with input voltages between 14.5V and 30V. It provides a stable output voltage between 11.4V and 12.6V, with a maximum output current of 1A. The device operates within a temperature range of 0°C to 125°C, making it suitable for various industrial and commercial applications.
Onsemi MC7812CT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7812CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.