
The MC7815CD2TR4 is a 35V linear voltage regulator with a current rating of 1A. It is packaged in a TO-263-3 D2PAK-3 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format.
Onsemi MC7815CD2TR4 technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7815CD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
