
Positive fixed output linear voltage regulator, 1A output current, 15V output voltage. Features 4% accuracy, 2V dropout voltage, and a maximum input voltage of 35V. Operates from 0°C to 125°C in a surface mount DPAK package. Halogen and lead-free, RoHS compliant, supplied on a 2500-piece tape and reel.
Onsemi MC7815CDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7815CDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
