
Positive fixed output linear voltage regulator, 1A output current, 18V nominal output voltage. Features 4% accuracy, 2V dropout voltage, and 57dB PSRR. Operates from a 20V to 35V input voltage range, with a maximum operating temperature of 125°C. Packaged in a TO-220-3 through-hole mount configuration, this component is lead-free and halogen-free.
Onsemi MC7818BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7818BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.