
Positive fixed voltage regulator IC, delivering 1A output current with a nominal 18V output. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates within a 0°C to 125°C temperature range, with an output voltage accuracy of 4%. Packaged in a 3-Pin TO-220 case for through-hole mounting, this RoHS and Halogen Free component offers a 57dB PSRR.
Onsemi MC7818CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 18V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7818CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
