
Positive linear voltage regulator, 24V fixed output, 1A output current. Features a 2V dropout voltage and 4% accuracy. Operates with a maximum input voltage of 40V and a nominal output voltage of 24V. Packaged in a TO-220-3 through-hole mount, supplied in a 50-piece rail/tube. RoHS compliant with a maximum operating temperature of 125°C.
Onsemi MC7824ACTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 0.62inch |
| Length | 0.404inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7824ACTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
