The MC7824CDTXM is a standard linear voltage regulator with a fixed output voltage of 24V. It has a maximum output current of 1A and a maximum input voltage of 40V. The typical dropout voltage at current is 2V and the typical quiescent current is 5uA. It features short circuit protection and thermal protection. The device operates over a temperature range of -40°C to 125°C.
Onsemi MC7824CDTXM technical specifications.
| Type | Standard |
| Output Type | Fixed |
| Output Voltage | 24V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 2V |
| Typical Quiescent Current | 5mA |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi MC7824CDTXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.