Onsemi MC78BC50NTR technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78BC50NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.