
Micropower linear voltage regulator with a fixed 3.3V output and 2.5% accuracy. Features ultra-low 3.3µA quiescent current and 1µA input bias current, ideal for battery-powered applications. Delivers up to 100mA output current with a 500mV dropout voltage. Operates from a 2V to 10V input range and is housed in a compact SOT-89 surface-mount package. Rated for operation between -30°C and 80°C, with 300mW power dissipation.
Onsemi MC78FC33HT1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 500mV |
| Height | 1.6mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 65mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300mW |
| Quiescent Current | 3.3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78FC33HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
