
Positive fixed output linear voltage regulator, 5V output voltage, 100mA maximum output current. Features a 5V output voltage with a 1.7V dropout voltage. Operates with input voltages from 7V to 30V, and a quiescent current of 6mA. Packaged in a TO-92-3 through-hole mount, with a 5.33mm body height, 5.2mm length, and 4.19mm width. This component is halogen-free, lead-free, RoHS compliant, and operates from -40°C to +125°C.
Onsemi MC78L05ABPREG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ABPREG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
