Surface mount positive linear voltage regulator with a fixed 5V output and 100mA maximum output current. Features a 5% accuracy, 1.7V dropout voltage, and a maximum input voltage of 30V. Operates within a 0°C to 125°C temperature range, with a maximum power dissipation of 750mW. Packaged in a SOT-89 case on a 4000-piece tape and reel.
Onsemi MC78L05ACHX technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.1305g |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACHX to view detailed technical specifications.
No datasheet is available for this part.