
Positive fixed output linear voltage regulator, 5V nominal output voltage with 100mA maximum output current. Features a 1.7V dropout voltage and operates with an input voltage range of 7V to 30V. This through-hole component is housed in a TO-92 package with a 5.33mm body height and offers a 49dB power supply rejection ratio. Designed for a wide operating temperature range of 0°C to +125°C, it is RoHS and Halogen Free compliant.
Onsemi MC78L05ACPG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Input Bias Current | 3.8mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
