
The MC78L05ACPRA is a single output linear voltage regulator with a fixed output voltage of 5V. It has a maximum output current of 100mA and a maximum input voltage of 30V. The device is packaged in a TO-92-3 package and is designed for through hole mounting. The operating temperature range is from 0°C to 125°C. The MC78L05ACPRA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC78L05ACPRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Current Rating | 3.8mA |
| Dropout Voltage | 1.7V |
| Input Bias Current | 3.8mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78L05ACPRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MC78L05ACPRA
onsemi discontinuance notice for leaded (Pb) termination finish versions of TO-92 Analog ICs, including LM385, MC34064, MC34164, and MC78Lxx series.
