
Positive fixed output linear voltage regulator, 5V nominal output voltage, with a maximum output current of 100mA. Features a 5V minimum and 5.2V maximum output voltage, and a 1.7V dropout voltage. Operates with an input voltage range from 7V to 30V, and a temperature range of 0°C to +125°C. Packaged in a TO-92-3 through-hole mount configuration, with a 5.33mm body height. This RoHS and Halogen Free component offers a Power Supply Rejection Ratio (PSRR) of 49dB.
Onsemi MC78L05ACPREG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACPREG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
