Onsemi MC78L05ACPRMG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC78L05A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L05ACPRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
