
Positive fixed linear voltage regulator, outputting 6V at 100mA. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Operates within a temperature range of 0°C to 125°C, with a maximum power dissipation of 750mW. This through-hole component offers 5% accuracy and a power supply rejection ratio of 46dB.
Onsemi MC78L06ACP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6V |
| Max Power Dissipation | 750mW |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L06ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
