Positive fixed output linear voltage regulator, 8V nominal output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Operates across a temperature range of -40°C to +125°C. Packaged in a narrow SOIC-8 surface mount package, supplied on tape and reel. RoHS compliant and halogen-free.
Onsemi MC78L08ABDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ABDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
