Onsemi MC78L08ABP technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78L08ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
