
Positive fixed output linear voltage regulator, 8V nominal output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and a 57dB PSRR. Operates from a 10V to 30V input voltage range, with a wide operating temperature range of -40°C to +125°C. Packaged in a TO-92-3 through-hole mount configuration, supplied in bulk packaging. RoHS and Halogen Free compliant.
Onsemi MC78L08ABPG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ABPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
