The MC78L08ABPRPG is a 1-output, 1-regulator linear voltage regulator from Onsemi. It features a dropout voltage of 1.7V and is capable of delivering a maximum output current of 100mA. The device is packaged in a TO-92-3 package and is designed for through-hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Onsemi MC78L08ABPRPG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC78L08A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ABPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
