Onsemi MC78L08ACD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.7 |
| Output Voltage1-Max | 8.3 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.175 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78L08ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.