
Positive fixed 8V linear voltage regulator, offering 100mA output current with a 1.7V dropout voltage. Features a maximum input voltage of 30V and operates across a temperature range of 0°C to 125°C. This surface mount SOIC-8 package component is halogen and lead-free, with a 57dB PSRR and 6mA quiescent current. Packaged on tape and reel, it is RoHS compliant.
Onsemi MC78L08ACDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ACDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
