The MC78L08ACHX is a single-output linear voltage regulator with an output voltage of 8V and a maximum output current of 100mA. It has a dropout voltage of 1.7V and a maximum power dissipation of 750mW. The device is packaged in a TO-243AA package and is lead free. It operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Onsemi MC78L08ACHX technical specifications.
| Accuracy | 5% |
| Package/Case | TO-243AA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.1305g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ACHX to view detailed technical specifications.
No datasheet is available for this part.