
Positive linear voltage regulator, 8V fixed output, 100mA max output current. Features 5% accuracy, 1.7V dropout voltage, and 70dB PSRR. Operates with input voltages from 9.7V to 30V, with a max power dissipation of 750mW. Packaged in a TO-92-3 through-hole mount case, this lead-free component is RoHS compliant and suitable for operation between 0°C and 125°C.
Onsemi MC78L08ACP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 9.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 750W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
