
Positive fixed 8V linear voltage regulator, delivering 100mA output current. Features a 1.7V dropout voltage and a maximum input voltage of 30V. Operates across a temperature range of 0°C to +125°C. Packaged in a TO-92 through-hole mount with a 5.33mm body height, supplied in a 2000-piece bag. RoHS and Lead Free compliant.
Onsemi MC78L08ACPG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Bag |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ACPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
