
The MC78L08ACPX is a 1-output, positive linear voltage regulator with a dropout voltage of 1.7V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-92-3 case for through-hole mounting. The device is RoHS compliant and features a power supply rejection ratio of 70dB and a quiescent current of 5.5mA.
Onsemi MC78L08ACPX technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 9.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L08ACPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
