
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Onsemi MC78L09ABPRPG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L09ABPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
