
Positive fixed output linear voltage regulator, 9V nominal output voltage, 100mA maximum output current. Features a 1.7V dropout voltage, 57dB PSRR, and 6mA quiescent current. Operates with input voltages from 11V to 30V, within an ambient temperature range of 0°C to 125°C. Packaged in a halogen-free, lead-free SOIC-8 narrow body surface-mount package.
Onsemi MC78L09ACDG technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L09ACDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
