
Positive fixed 10V linear voltage regulator, offering 0.1A maximum output current with ±5% accuracy. This 3-pin, through-hole TO-92R package features current limit, safe area protection, short circuit protection, and thermal shutdown protection. Designed for plastic header style mounting, it operates within a -40°C to 125°C temperature range.
Onsemi MC78L10ACP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92R |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 3.86(Max) |
| Package Height (mm) | 4.58 |
| Seated Plane Height (mm) | 4.58 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Accuracy | ±5% |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi MC78L10ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.