
The MC78L12ABPRP is a linear voltage regulator with a fixed output voltage of 12V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92-3 package, suitable for through-hole mounting. The device has a maximum input voltage of 35V and a power supply rejection ratio of 42dB.
Onsemi MC78L12ABPRP technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78L12ABPRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
