
Positive fixed output linear voltage regulator, 12V nominal output voltage with 100mA maximum output current. Features a 1.7V dropout voltage and a wide input voltage range from 14V to 35V. Operates across a temperature range of 0°C to 125°C. Packaged in a SOIC-8 narrow body, surface mount configuration, with 98 units per tube. This component is RoHS and Halogen Free compliant.
Onsemi MC78L12ACDG technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L12ACDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
