
Positive fixed output linear voltage regulator, 12V, 100mA output current. Features a 1.7V dropout voltage and 42dB PSRR. Operates from 0°C to +125°C with a maximum input voltage of 35V. Packaged in a TO-92-3 through-hole mount, tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi MC78L12ACPREG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L12ACPREG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
